Amphenol Industrial, AT06, AT Female 2 Way Protective Cover for use with Cable Connector
- RS Stock No.:
- 224-5657
- Mfr. Part No.:
- AT06-2S-CAP
- Brand:
- Amphenol Industrial
1125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 150)
$0.495
(exc. GST)
$0.545
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
150 - 600 | $0.495 | $74.25 |
750 - 1350 | $0.48 | $72.00 |
1500 + | $0.466 | $69.90 |
*price indicative
- RS Stock No.:
- 224-5657
- Mfr. Part No.:
- AT06-2S-CAP
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT06, AT Female 2 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 6 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 4 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 12 Way Protective Cover for...
- Amphenol Industrial, AT06, AT Female 3 Way Protective Cover for...
- Amphenol Industrial, AT Cable connector Socket 2 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Plug 2 Way
- Amphenol Industrial, AT Automotive Connector Socket 2 Way