TE Connectivity, LEAVYSEAL Male 62 Way
- RS Stock No.:
- 217-5439
- Mfr. Part No.:
- 2-1718324-1
- Brand:
- TE Connectivity
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 80)
$16.529
(exc. GST)
$18.182
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
80 - 80 | $16.529 | $1,322.32 |
160 - 240 | $16.116 | $1,289.28 |
320 + | $15.868 | $1,269.44 |
*price indicative
- RS Stock No.:
- 217-5439
- Mfr. Part No.:
- 2-1718324-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity LEAVYSEAL, Housing for Male Terminals, having 62 position, 4mm / 5mm centreline (pitch), integrated with Wire-to-Wire connector system. LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrangem
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Gray
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Gray
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LEAVYSEAL |
Gender | Male |
Number of Contacts | 62 |
Related links
- TE Connectivity, LEAVYSEAL Male 62 Way
- TE Connectivity, AMP MCP LEAVYSEAL Automotive Connector Socket 62 Way
- TE Connectivity, LEAVYSEAL Male 26 Way
- TE Connectivity, LEAVYSEAL Male 15 Way
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug 62 Way
- TE Connectivity, LEAVYSEAL 39, 62 Way Alignment Plate for use with...
- TE Connectivity, LEAVYSEAL Female 26 Way
- TE Connectivity, LEAVYSEAL Female 15 Way