TE Connectivity, LEAVYSEAL Male 15 Way
- RS Stock No.:
- 217-5391
- Mfr. Part No.:
- 1703799-1
- Brand:
- TE Connectivity
94 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 126)
$11.688
(exc. GST)
$12.857
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
126 - 126 | $11.688 | $1,472.688 |
252 - 378 | $11.396 | $1,435.896 |
504 + | $11.221 | $1,413.846 |
*price indicative
- RS Stock No.:
- 217-5391
- Mfr. Part No.:
- 1703799-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity LEAVYSEAL, Housing for Male Terminals, having 15 position, 5 mm centreline (pitch), integrated with Wire-to-Wire connector system. LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrangements
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LEAVYSEAL |
Gender | Male |
Number of Contacts | 15 |
Related links
- TE Connectivity, LEAVYSEAL Male 15 Way
- TE Connectivity, LEAVYSEAL Male 26 Way
- TE Connectivity, LEAVYSEAL Male 62 Way
- TE Connectivity, LEAVYSEAL Female 15 Way
- TE Connectivity, HDSCS Male 15 Way
- TE Connectivity, LEAVYSEAL 39, 62 Way Alignment Plate for use with...
- TE Connectivity, LEAVYSEAL Female 26 Way
- TE Connectivity, LEAVYSEAL Automotive Connector Socket 21 Way