- RS Stock No.:
- 174-1640
- Mfr. Part No.:
- AWP-2S
- Brand:
- Amphenol Industrial
160 In AU stock for next working day delivery
460 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.467
(exc. GST)
$0.514
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.467 | $4.67 |
200 - 390 | $0.456 | $4.56 |
400 + | $0.449 | $4.49 |
*price indicative |
- RS Stock No.:
- 174-1640
- Mfr. Part No.:
- AWP-2S
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wedgelock |
For Use With | ATM Series Connectors |
Series | ATP |
Terminal Size | 12mm |
Wire Size | 14 to 10 AWG |
Body Orientation | Straight |
Gender | Male |
Number of Contacts | 2 |
Related links
- Cutting Mats
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol Industrial Crimp Termination
- Amphenol Industrial, ATP Male 4 Way Wedgelock for use with ATM...