- RS Stock No.:
- 174-1484
- Mfr. Part No.:
- AWP-4P
- Brand:
- Amphenol Industrial
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 275)
$0.351
(exc. GST)
$0.386
(inc. GST)
Units | Per unit | Per Pack* |
275 - 275 | $0.351 | $96.525 |
550 - 825 | $0.342 | $94.05 |
1100 + | $0.337 | $92.675 |
*price indicative |
- RS Stock No.:
- 174-1484
- Mfr. Part No.:
- AWP-4P
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | ATM Series Connectors |
Accessory Type | Wedgelock |
Series | ATP |
Terminal Size | 12mm |
Wire Size | 14 to 10 AWG |
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 4 |