- RS Stock No.:
- 174-1556
- Mfr. Part No.:
- AWP-4P
- Brand:
- Amphenol Industrial
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.454
(exc. GST)
$0.499
(inc. GST)
Units | Per unit | Per Pack* |
25 - 50 | $0.454 | $11.35 |
75 - 125 | $0.443 | $11.075 |
150 + | $0.436 | $10.90 |
*price indicative |
- RS Stock No.:
- 174-1556
- Mfr. Part No.:
- AWP-4P
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | ATM Series Connectors |
Accessory Type | Wedgelock |
Series | ATP |
Terminal Size | 12mm |
Wire Size | 14 to 10 AWG |
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 4 |