Recently searched

    S2Ceb-Groupe Cae 45 x 45 mm 3 Way Female, Male (1) Audio, (1) HDMI, (1) VGA Audio & Video Faceplate

    S2Ceb-Groupe Cae
    RS Stock No.:
    267-6625
    Mfr. Part No.:
    AMTVGA1N
    Brand:
    S2Ceb-Groupe Cae
    N
    View all Audio & Video Faceplates
    On back order for despatch 03/01/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $14.39

    (exc. GST)

    $15.83

    (inc. GST)

    unitsPer unit
    1 +$14.39
    RS Stock No.:
    267-6625
    Mfr. Part No.:
    AMTVGA1N
    Brand:
    S2Ceb-Groupe Cae

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The S2Ceb-Groupe Cae video faceplate VGA with crossing has feed-through type of connection.

    To be used with full VGA cords
    Type CSVGA1xx


    Specifications

    Attribute
    Value
    Size45 x 45 mm
    Number of Connectors3
    Type of Connectors(1) Audio, (1) HDMI, (1) VGA
    GenderFemale, Male
    Dimensions45 x 45mm
    On back order for despatch 03/01/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $14.39

    (exc. GST)

    $15.83

    (inc. GST)

    unitsPer unit
    1 +$14.39