OEP Through Hole Audio Transformer 600Ω 2 mW
- RS Stock No.:
- 851-3686
- Mfr. Part No.:
- Z1604
- Brand:
- OEP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.45
(exc. GST)
$25.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 410 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 02 December 2026
- Plus 12 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 54 | $23.45 |
| 55 - 109 | $23.02 |
| 110 - 1499 | $22.04 |
| 1500 - 5499 | $21.56 |
| 5500 + | $21.10 |
*price indicative
- RS Stock No.:
- 851-3686
- Mfr. Part No.:
- Z1604
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 600Ω | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 600Ω | |
| Primary DC Resistance | 109Ω | |
| Secondary DC Resistance | 134Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | -20°C | |
| Number of Pins | 6 | |
| Secondary Power | 2mW | |
| Maximum Operating Temperature | 75°C | |
| Depth | 12.6mm | |
| Length | 18mm | |
| Series | Q1066 | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Isolation Voltage | 2kV ac | |
| Minimum Operating Frequency | 60Hz | |
| Turns Ratio | 1:1 centre tapped | |
| Maximum Operating Frequency | 25kHz | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 600Ω | ||
Product Type Audio Transformer | ||
Secondary Impedance 600Ω | ||
Primary DC Resistance 109Ω | ||
Secondary DC Resistance 134Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature -20°C | ||
Number of Pins 6 | ||
Secondary Power 2mW | ||
Maximum Operating Temperature 75°C | ||
Depth 12.6mm | ||
Length 18mm | ||
Series Q1066 | ||
Width 18mm | ||
Standards/Approvals No | ||
Isolation Voltage 2kV ac | ||
Minimum Operating Frequency 60Hz | ||
Turns Ratio 1:1 centre tapped | ||
Maximum Operating Frequency 25kHz | ||
- COO (Country of Origin):
- CN
Miniature Open & Encapsulated AF Transformer
Miniature PCB mounting audio frequency transformers suitable for isolating and impedance matching applications.,The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case. Z1606 is encapsulated.
- RS Stock No. 8513686P
- Mfr. Part No. Z1604
Each (Supplied in a Tray)
$23.45
Related links
- OEP Through Hole Audio Transformer 600Ω 2 mW
- OEP Through Hole Audio Transformer 900Ω 2 mW
- OEP Through Hole Audio Transformer 50Ω 2 mW
- OEP Through Hole Audio Transformer 800Ω 2 mW
- OEP Through Hole Audio Transformer 150Ω 100 mW
- OEP Through Hole Audio Transformer 600Ω 100 mW
- OEP Through Hole Audio Transformer 100 mW
- OEP Through Hole Audio Transformer 3.75Ω 100 mW











