- RS Stock No.:
- 814-3732
- Mfr. Part No.:
- PCM5122PW
- Brand:
- Texas Instruments
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.80
(exc. GST)
$9.68
(inc. GST)
Units | Per unit |
1 - 12 | $8.80 |
13 - 24 | $8.58 |
25 + | $8.46 |
- RS Stock No.:
- 814-3732
- Mfr. Part No.:
- PCM5122PW
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio DAC (Digital to Analogue Converters), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 32 bit |
Conversion Rate | 384ksps |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Dimensions | 9.8 x 4.5 x 1.05mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | 85 °C |