PCM2906DB, Audio Codec IC, 2-Channel, 28-Pin SSOP
- RS Stock No.:
- 662-4970P
- Mfr. Part No.:
- PCM2906DB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
$332.10
(exc. GST)
$365.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $33.21 |
| 50 + | $32.67 |
*price indicative
- RS Stock No.:
- 662-4970P
- Mfr. Part No.:
- PCM2906DB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Audio Codec IC | |
| Number of Channels | Stereo | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Number of ADC Inputs | 2 | |
| Package Type | SSOP | |
| Number of DAC Outputs | 2 | |
| Interface Type | USB | |
| Pin Count | 28 | |
| Number of DACs | 1 | |
| Typical Operating Supply Voltage | 3.35 V, 5 V | |
| Sampling Rate | 48ksps | |
| Dimensions | 10.2 x 5.3 x 1.95mm | |
| ADC/DAC Resolution | 16bit | |
| Number of ADCs | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Audio Codec IC | ||
Number of Channels Stereo | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Number of ADC Inputs 2 | ||
Package Type SSOP | ||
Number of DAC Outputs 2 | ||
Interface Type USB | ||
Pin Count 28 | ||
Number of DACs 1 | ||
Typical Operating Supply Voltage 3.35 V, 5 V | ||
Sampling Rate 48ksps | ||
Dimensions 10.2 x 5.3 x 1.95mm | ||
ADC/DAC Resolution 16bit | ||
Number of ADCs 1 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Audio CODEC, Texas Instruments
Audio, Texas Instruments
