- RS Stock No.:
- 162-7022
- Mfr. Part No.:
- PCM2906DB
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 47)
$25.01
(exc. GST)
$27.51
(inc. GST)
Units | Per unit | Per Tube* |
47 + | $25.01 | $1,175.47 |
*price indicative |
- RS Stock No.:
- 162-7022
- Mfr. Part No.:
- PCM2906DB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Audio Codec IC |
Number of Channels | 2 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 2 |
Package Type | SSOP |
Number of DAC Outputs | 2 |
Interface Type | USB |
Pin Count | 28 |
Number of DACs | 1 |
Typical Operating Supply Voltage | 3.35 V, 5 V |
Sampling Rate | 48ksps |
Dimensions | 10.2 x 5.3 x 1.95mm |
ADC/DAC Resolution | 16bit |
Number of ADCs | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |