Van Damme 5 Core, 0.19 mm² CSA Screened, 6 mm OD, 100 m, White
- RS Stock No.:
- 219-8491
- Mfr. Part No.:
- 268048090100
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
$646.91
(exc. GST)
$711.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $646.91 |
*price indicative
- RS Stock No.:
- 219-8491
- Mfr. Part No.:
- 268048090100
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multicore Microphone Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.19mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Jacket Material | Cross Linked Polyethylene | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multicore Microphone Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 0.19mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 6mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
Jacket Material Cross Linked Polyethylene | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
The Van Damme Tour Grade Classic XKE white colour starquad microphone cable is specified for individual microphone level analogue audio signals in areas of high electronic interference. It is ideal for outside broadcast microphones and any microphone used in areas that may be subject to EMI and RFI.
98% optical coverage braided screen for exceptional mechanical strength
Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
