RS PRO 4 Core, 2.5 mm² CSA, 10.6 mm OD, 100 m, Black
- RS Stock No.:
- 215-2405
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1,324.00
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$1,496.02
(exc. GST)
$1,645.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,496.02 | $14.96 | - |
| 5 + | $1,231.22 | $12.312 | $1,324.00 |
*price indicative
- RS Stock No.:
- 215-2405
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Speaker Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 2.5mm² | |
| Outside Diameter | 10.6mm | |
| Cable Length | 100m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Conductor Material | Oxygen-Free Copper | |
| Voltage | 300V | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Speaker Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 2.5mm² | ||
Outside Diameter 10.6mm | ||
Cable Length 100m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Conductor Material Oxygen-Free Copper | ||
Voltage 300V | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- IT
RS PRO 2-Core LSOH Sheathed Speaker Cable
From the trusted RS PRO brand, this loudspeaker cable has a robust LSOH (low smoke zero halogen) outer jacket suitable for more rugged applications. With two copper core conductors in twisted strands, each with individual LSOH insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the high-quality cable has is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations such as a professional studio setup but is also a fantastic option for setting up hi-fi systems at home. This multicore cable is engineered from pure OFC (oxygen-free copper) copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires.
Features and Benefits
Applications
Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to several audio applications. From professional loudspeaker installation to domestic home cinema and HiFi connections, speaker cable is the most common and effective way to wire speakers in audio setups. Multicore speaker cables can be found in industrial and domestic environments such as
Live stages and theatres
Audio & sound system
Professional studio
Touring
Hobbyist and custom audio setups
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.
- RS Stock No. 0430227
- Mfr. Part No. C116
1 Reel of 100 Metre(s)
$375.89
- RS Stock No. 0349539
1 Reel of 100 Metre(s)
$946.94
- RS Stock No. 2375837
- Mfr. Part No. MPAP2
1 Reel of 100 Metre(s)
$631.95












