Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$2,971.75
(exc. GST)
$3,268.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $2,971.75 | $29.718 |
| 5 + | $2,445.74 | $24.457 |
*price indicative
- RS Stock No.:
- 214-9609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Speaker Cable | |
| Number of Cores | 8 | |
| Outside Diameter | 14mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Conductor Material | Oxygen-Free Copper | |
| Voltage | 300V | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Strands | 50 | |
| Core Strands | 50 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Speaker Cable | ||
Number of Cores 8 | ||
Outside Diameter 14mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Conductor Material Oxygen-Free Copper | ||
Voltage 300V | ||
Jacket Material Polyvinyl Chloride | ||
Number of Strands 50 | ||
Core Strands 50 x 250 μm | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- DE
RS PRO 8-Core PVC Sheathed Speaker Cable
From the trusted RS PRO brand, this loudspeaker cable has a robust PVC outer jacket suitable for more rugged applications. With eight copper core conductors in twisted strands, each with individual PVC insulation, the cable offers excellent conductivity for audio purposes. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This multicore cable is engineered from pure OFC copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires.
Features and Benefits
Applications
Speaker cable, or speaker wire, is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to several audio applications. From professional loudspeaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups. Multicore speaker cables can be found in industrial and domestic environments such as
Live stages and theatres
Audio & sound system
Professional studio
Touring
Hobbyist and custom audio setups
Operating temperature -20°C to +70°C
Conductor resistance 6.23 Ω/Km
