Get a bulk buy discount
Add 500 more to save $157.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$177.90
(exc. GST)
$195.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $1.779 | $177.90 | - |
| 500 + | $1.464 | $146.40 | $157.50 |
*price indicative
- RS Stock No.:
- 207-5334
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Audio Cable | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Audio Cable | ||
Cable Length 100m | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO Single Core Screened Microphone Cable
RS PRO introduces this single-core screened microphone cable that offers flexibility, quality, and durability. Constructed with a bare copper conductor, PVC insulation, copper braid and a PVC outer sheath.
Features and Benefits
Applications
This microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers.
Multicore microphone cable is suitable for:
Why would you choose this screened cable?
High-quality cables are vital in audio sound environments; This RS PRO single core cable is engineered for a reliable and uninterrupted sound, the audio cable is screened for EMI protection, meaning the cable has extra protection from interference that could affect sound quality.
The PVC sheath offers an excellent standard of protection and flexibility, this ensures the cable is protected from damage by twisting and bending and impact.
Why choose RS PRO for microphone cable?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 16 Grey Polyvinyl Chloride
- RS PRO Black 16 Polyvinyl Chloride
- RS PRO Black Hook Up Wire 16 Polyvinyl Chloride
- RS PRO RS PRO Series White 16 Polyvinyl Chloride
- RS PRO 16/2/4C Multi-Core Industrial Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO 16/2/3A Series Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO 16 Core Telephone Cable Maroon Sheath, 100 m
- RS PRO RS PRO Series Black Hook Up Wire 16 Polyvinyl Chloride
