Tasker 2 Core, 0.35 mm² CSA, 6.3 mm OD, Black
- RS Stock No.:
- 555-007
- Distrelec Article No.:
- 301-85-976
- Mfr. Part No.:
- C128 L.S.Z.H.
- Brand:
- Tasker
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$648.95
(exc. GST)
$713.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $648.95 | $6.49 |
*price indicative
- RS Stock No.:
- 555-007
- Distrelec Article No.:
- 301-85-976
- Mfr. Part No.:
- C128 L.S.Z.H.
- Brand:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.35mm² | |
| Outside Diameter | 6.3mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Black | |
| Voltage | 49V | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.35mm² | ||
Outside Diameter 6.3mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Black | ||
Voltage 49V | ||
- COO (Country of Origin):
- IT
