Belden BE46349 Series Screened, 6 mm OD, 500 m, Black

Subtotal (1 reel of 500 metres)*

$3,021.81

(exc. GST)

$3,323.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,021.81$6.044

*price indicative

RS Stock No.:
413-239
Mfr. Part No.:
BE46349.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Audio Cable

Screened/Unscreened

Screened

Outside Diameter

6mm

Cable Length

500m

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

No

Jacket Colour

Black

Size of Strands

100μm

Conductor Material

Bare Copper

Number of Strands

32

Voltage

100V

Jacket Material

Polyvinyl Chloride

Core Strands

32 x 100 μm

Series

BE46349

COO (Country of Origin):
NL

Belden BE46349 Series Audio Cable, Microphone, Tinned Copper Braid - BE46349.10100


This high-quality Belden audio cable is specially designed for use in the automation, electronics, electrical, and mechanical industries. With its twisted pair design and 24 AWG American Wire Gauge, this cable ensures reliable performance in various applications.

Features & Benefits


• Twisted pair design for reduced interference and improved signal quality

• 24 AWG American Wire Gauge for optimal conductivity

• Bare copper conductor for excellent signal transmission

• PVC sheath for durability and protection

• Stranded conductor for flexibility and easy installation

• Tinned copper braid shield for enhanced signal protection

• High capacitance for efficient signal transfer

• PE insulation for added protection and longevity

Applications


• Ideal for use in microphone applications

• Suitable for indoor environmental spaces

• Perfect for audio cable installations

• Great for applications requiring high-quality signal transmission

Can it be used for microphone installations?


Yes, this cable is perfect for microphone applications due to its high-quality design and specifications.

Will it provide reliable signal transmission in indoor environments?


Yes, the Belden audio cable is ideal for indoor settings, ensuring consistent and high-quality signal transmission.

Is it suitable for automation and electronics applications?


Yes, this cable is perfect for use in automation, electronics, and various other industrial applications requiring reliable signal transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy