Analog Devices, 2-ChannelClass-D1.4W, 16-Pin LFCSP VQ SSM2306CPZ-R2
- RS Stock No.:
- 877-9300
- Mfr. Part No.:
- SSM2306CPZ-R2
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-9300
- Mfr. Part No.:
- SSM2306CPZ-R2
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Class-D | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 1.4 WW, 2W | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.5 → 5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | LFCSP VQ | |
| Pin Count | 16 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Minimum CMRR | 70dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3 x 3 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Class-D | ||
Output Type 2 Channel Stereo | ||
Maximum Power 1.4 WW, 2W | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type LFCSP VQ | ||
Pin Count 16 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Minimum CMRR 70dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3 x 3 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Analog Devices 2-Channel Video Amplifier IC 16-Pin LFCSP
- Analog Devices ADA4950-1YCPZ-R2 Differential Line Driver, 16-Pin LFCSP
- ADA4062-4ACPZ-R2 Analog Devices Op Amp 16-Pin LFCSP
- AD8290ACPZ-R2 Analog Devices R-RO 16-Pin LFCSP
- ADA4858-3ACPZ-R2 Analog Devices Op Amp 3 → 5.5 V, 16-Pin LFCSP
- AD8336ACPZ-WP Analog Devices 2-Channel Video Amplifier IC 16-Pin LFCSP
- ADCMP603BCPZ-WP Analog Devices Complementary O/P, 2.5 → 5.5 V 12-Pin LFCSP VQ
- Analog Devices HMC470A Voltage Variable Attenuator 31 dB 3 GHz 16-Pin LFCSP
