Recently searched

    Texas Instruments, 2-Channel, 8-Pin PDIP OPA2134PA

    Texas Instruments
    RS Stock No.:
    285-8069
    Mfr. Part No.:
    OPA2134PA
    Brand:
    Texas Instruments
    View all Audio Amplifier ICs
    25 In AU stock for next working day delivery
    28 In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $9.89

    (exc. GST)

    $10.88

    (inc. GST)

    unitsPer unit
    1 - 4$9.89
    5 +$8.90
    Packaging Options:
    RS Stock No.:
    285-8069
    Mfr. Part No.:
    OPA2134PA
    Brand:
    Texas Instruments

    Technical data sheets


    Legislation and Compliance


    Product Details

    Audio Op Amps, Texas Instruments


    A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    Attribute
    Value
    Amplifier TypeOperational Amplifier
    ApplicationAudio Equipment
    Mounting TypeThrough Hole
    Power Supply TypeDual
    Number of Channels per Chip2
    Package TypePDIP
    Pin Count8
    Input Signal TypeDifferential
    Output Signal TypeDifferential
    Typical Gain Bandwidth Product8MHz
    Minimum CMRR86dB
    Minimum Operating Temperature-40 °C
    Dimensions9.81 x 6.35 x 4.57mm
    Maximum Operating Temperature+85 °C
    25 In AU stock for next working day delivery
    28 In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $9.89

    (exc. GST)

    $10.88

    (inc. GST)

    unitsPer unit
    1 - 4$9.89
    5 +$8.90
    Packaging Options: