Infineon, 2-Channel Audio, 42-Pin, 200W PG-IQFN-42 MA5332MSXUMA1
- RS Stock No.:
- 240-6380
- Mfr. Part No.:
- MA5332MSXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save $282.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$13,878.00
(exc. GST)
$15,267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $4.626 | $13,878.00 | - |
| 6000 - 6000 | $4.579 | $13,737.00 | $282.00 |
| 9000 + | $4.531 | $13,593.00 | $855.00 |
*price indicative
- RS Stock No.:
- 240-6380
- Mfr. Part No.:
- MA5332MSXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier IC | |
| Application | Speaker | |
| Output Power | 200W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | PG-IQFN-42 | |
| Pin Count | 42 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 9MHz | |
| Width | 7mm | |
| Series | MA5332MS | |
| Standards/Approvals | JESD22, IPC/JEDEC J-STD-020, JESD78, RoHS, JS-002 | |
| Length | 7mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 15V | |
| Maximum Operating Temperature | 100°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier IC | ||
Application Speaker | ||
Output Power 200W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type PG-IQFN-42 | ||
Pin Count 42 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 9MHz | ||
Width 7mm | ||
Series MA5332MS | ||
Standards/Approvals JESD22, IPC/JEDEC J-STD-020, JESD78, RoHS, JS-002 | ||
Length 7mm | ||
Height 950μm | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 15V | ||
Maximum Operating Temperature 100°C | ||
Automotive Standard No | ||
Infineon MA5332MS Series Audio Amplifier IC, 200W Output Power, 42 Pin Count - MA5332MSXUMA1
Features and Benefits:
• 200W total output capacity for demanding speaker loads
• 0.3V to 15V supply range enabling flexible power arrangements
• 9MHz gain-bandwidth product supporting wideband audio signals
• 42-pin PG-IQFN package aiding high pin-count integration
• Operating range -40 to 100°C allowing extended ambient use
Applications
• Ideal for Active loudspeaker modules in Compact enclosures
• Used with multi-channel audio processors for stereo setups
• Can be used for professional PA speaker front-ends
• Appropriate for electronic designs requiring surface-mounted amplifiers
