Analog Devices Microphone Amplifier, 10-Pin MSOP SSM2167-1RMZ-R7

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$29.65

(exc. GST)

$32.60

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 5 left, ready to ship from another location
  • Final 60 unit(s) shipping from 09 November 2026
Units
Per unit
Per Pack*
5 +$5.93$29.65

*price indicative

Packaging Options:
RS Stock No.:
216-8656
Mfr. Part No.:
SSM2167-1RMZ-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Microphone Amplifier

Product Type

Microphone Signal Conditioning System

Application

Karaoke, Two Way Communications, Surveillance Systems, Communication Headset, Portable, Dj Mixers, Telecom, Palmtop Computer, Desktop

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

MSOP

Pin Count

10

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

1MHz

Length

3.1mm

Height

1.1mm

Standards/Approvals

No

Width

5.15mm

Series

SSM2167

Maximum Supply Voltage

6V

Minimum Supply Voltage

6V

Maximum Operating Temperature

85°C

Automotive Standard

No

The Analog Devices SSM2167 is a complete and flexible solution for conditioning microphone inputs in personal electronics and computer audio systems. It is also excellent for improving vocal clarity in com-munications and public address systems. A low noise voltage controlled amplifier (VCA) provides a gain that is dynamically adjusted by a control loop to maintain a set compression characteristic. The compression ratio is set by a single resistor and can be varied from 1:1 to over 10:1 relative to the fixed rotation point. Signals above the rotation point are limited to prevent overload and to eliminate popping. A downward expander (noise gate) prevents amplification of background noise or hum. This results in optimized signal levels prior to digitization, thereby eliminating the need for additional gain or attenuation in the digital domain.

Adjustable noise gate threshold

Adjustable compression ratio

Automatic limiting feature prevents ADC overload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy