STMicroelectronics, 5-Pin RHLGA 5LD MP23DB02MMTR

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
212-2090
Mfr. Part No.:
MP23DB02MMTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Audio System Circuit

Application

Smartphone

Mount Type

Surface

Number of Channels

1

Package Type

RHLGA 5LD

Pin Count

5

Minimum Operating Temperature

-40°C

Height

0.98mm

Length

3.5mm

Series

MP23DB02MM

Width

2.65mm

Standards/Approvals

RoHS

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.6V

Maximum Operating Temperature

85°C

Automotive Standard

No

MEMS audio sensor


The STMicroelectronics MP23DB02MM is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration. It offers multiple performance modes enabled by different clock frequency ranges. The device has a narrow sensitivity range of ±1 dB, high SNR and low distortion for all operative modes.

Omnidirectional digital microphone

Sensitivity –26 dBFS ±1dB

Always-on experience with low power consumption

Multiple performance modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy