Texas Instruments, 4-ChannelAudio300W, 64-Pin HTQFP TAS5630BPHD
- RS Stock No.:
- 162-8347
- Mfr. Part No.:
- TAS5630BPHD
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8347
- Mfr. Part No.:
- TAS5630BPHD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono / 2 Channel Stereo / 4 Channel Mono | |
| Maximum Power | 300W | |
| Application | Speaker | |
| Amplifier Class | Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 25 → 52.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Package Type | HTQFP | |
| Pin Count | 64 | |
| Input Signal Type | Single | |
| Output Signal Type | Differential | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 14.05 x 14.05 x 1.05mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono / 2 Channel Stereo / 4 Channel Mono | ||
Maximum Power 300W | ||
Application Speaker | ||
Amplifier Class Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 25 → 52.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Package Type HTQFP | ||
Pin Count 64 | ||
Input Signal Type Single | ||
Output Signal Type Differential | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 14.05 x 14.05 x 1.05mm | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 4 24 bit- ADC 144 ksps, 64-Pin HTQFP
- Texas Instruments 3.6 V 3 V Differential Cable Transceiver 64-Pin HTQFP
- Texas Instruments Cable Transceiver 64-Pin HTQFP, TSB41AB1PAP
- Texas Instruments 8 16 bit- ADC 52 ksps, 64-Pin HTQFP
- Texas Instruments Video Encoder 64-Pin HTQFP
- Texas Instruments 8 24 bit- Audio ADC 144 ksps, 64-Pin HTQFP
- Texas Instruments 3.6 V 3 V Differential Cable Transceiver 64-Pin HTQFP, TSB41AB2PAP
- Texas Instruments TFP410PAP Video Encoder 64-Pin HTQFP
