- RS Stock No.:
- 921-5068
- Mfr. Part No.:
- ADS1278IPAPT
- Brand:
- Texas Instruments
On back order for despatch 08/12/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 250)
$72.943
(exc. GST)
$80.237
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $72.943 | $18,235.75 |
500 - 750 | $71.119 | $17,779.75 |
1000 + | $70.025 | $17,506.25 |
*price indicative |
- RS Stock No.:
- 921-5068
- Mfr. Part No.:
- ADS1278IPAPT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 8 |
Resolution | 24 bit |
Sampling Rate | 144ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 64 |
Integral Nonlinearity Error | ±0.0012%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 10 x 10 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |