RS PRO Silver Stainless Steel Wall Ash Tray, 110 mm x 285 mm x 260mm
- RS Stock No.:
- 226-260
- Brand:
- RS PRO
Subtotal (1 unit)*
$130.91
(exc. GST)
$144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.91 |
*price indicative
- RS Stock No.:
- 226-260
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ash Tray | |
| Mount Type | Wall | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Depth | 110mm | |
| Height | 285mm | |
| Width | 260mm | |
| Standards/Approvals | VDE, ATEX/IECEx | |
| Trade Name | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ash Tray | ||
Mount Type Wall | ||
Material Stainless Steel | ||
Colour Silver | ||
Depth 110mm | ||
Height 285mm | ||
Width 260mm | ||
Standards/Approvals VDE, ATEX/IECEx | ||
Trade Name RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Wall Mounted Ashtray
Introducing the RS PRO Wall Mounted Ashtray, a hard-wearing and efficient way to keep spaces clean from cigarette butts and ash in order to promote a cleaner, litter-free environment. Its the perfect addition for both commercial, residential and industrial outdoor areas.
Features and Benefits:
This RS PRO Ashtray is the perfect addition to outdoor smoking areas and entrances to maintain cleanliness and reduce unsightly littering by providing a smart solution for efficient cigarette disposal in a wide range of applications and environments
Designed for heavy-duty use, its able to withstand the rigors of daily use and provide long-lasting performance thanks to the weatherproof stainless steel that offers excellent resistance to the elements
The lockable design prevents tampering and access restriction to provide security and maintain cleanliness, while the convenient wall-mounted design ensures it can easily be added to entry ways and smoking areas without taking up too much space
The ashtray comes complete with all necessary fittings for easy installation to save on time and effort, and is ideal for use in smoking areas, entrance areas and other areas required for cigarette disposal in commercial, industrial and residential environments
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Robert Scott Grey Stainless Steel Wall Ash Tray, 110 mm x 285 mm x 250mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 285 mm x 220mm x 285 mm
- Tufnol Brown Synthetic Resin Bonded Fabric Plastic Sheet Phenolic Resin, Weave Cotton
- Fibox TRH Series Mounting Rail x 285 mm x 35mm
- Ashtrays
- Schneider Electric Wall Box 1750 mm x 600 mm x 260mm
- Eaton 50A Tag Fuse 51 x 285 mm 3.6kV
- RS PRO Silver Stainless Steel Camlock Key Unlock
