Alpha Solway Chemsol HG Blue Reusable EPVC Chemical Resistant Arm Protector 15in One size
- RS Stock No.:
- 666-7918
- Mfr. Part No.:
- CHS 15
- Manufacturer:
- Alpha Solway
View all Arm Protectors
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$57.85
(exc. GST)
$63.63
(inc. GST)
Pair(s) | Per Pair |
1 - 6 | $57.85 |
7 - 14 | $57.29 |
15 - 39 | $56.38 |
40 + | $55.17 |
- RS Stock No.:
- 666-7918
- Mfr. Part No.:
- CHS 15
- Manufacturer:
- Alpha Solway
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Chemsol HG Sleeves
Standards
Specifications
Attribute | Value |
Material | EPVC |
Material Properties | Food Safe |
Length | 15in |
Colour | Blue |
Reusable/Disposable | Reusable |
Cuff Type | Elasticated |
Thumb Slot | No |
Primary Application | Chemical Resistant |
Size | One size |
Range | Chemsol HG |
Additional EN Standards | EN14605 |