Oversleeves PE Blue - Case 1000
- RS Stock No.:
- 283-0815
- Mfr. Part No.:
- LD200B
- Brand:
- Liscombe
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 1000
$43.45
(exc. GST)
$47.79
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $43.45 | $0.043 |
*price indicative
- RS Stock No.:
- 283-0815
- Mfr. Part No.:
- LD200B
- Brand:
- Liscombe
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- RS PRO Black, Yellow Impact Protector 1000 mm x 100mm
- Sleeve Wristex 20cm Navy Blue Polycotton
- Elka Gb Blue Reusable PVC Protective Sleeve, 410mm Length
- Pro-Val Lightouch Blue Disposable Forearm Sleeve for Chemical...
- RS PRO Blue Disposable Polythene Arm Protector for Liquid Splash...
- Pro-Val Armgard Blue Disposable Polyethylene Forearm Sleeve for...
- Reldeen Blue Disposable Polythene Protective Sleeve for Food...
- ATG MaxiCut Ultra Blue Reusable Protective Sleeve for Puncture...