Reldeen Blue Disposable Polythene Protective Sleeve for Food Industry Use, 15.7in Length, 22 x 40 cm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$4.30

(exc. GST)

$4.73

(inc. GST)

RS Stock No.:
221-7822
Mfr. Part No.:
O0091
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Material

Polythene

Reusable/Disposable

Disposable

Length

15.7in

Colour

Blue

Primary Application

Food Industry

Size

22 x 40 cm

RoHS Status: Exempt

COO (Country of Origin):
CN

Reldeen Protective Sleeve, 20μm Thickness, 100 Per Box - O0091


Choose this disposable protective sleeve from Reldeen to help prevent cross-contamination in food handling applications. Elastic bands at both ends of the sleeve help to provide a secure fit. It's made of blown polythene for resistance to moisture and oils, making it a good choice for handling foodstuffs. Thanks to its blue colour, it's easy to spot for use in hygienic environments.

Features & Benefits


• Large size of 22 x 40cm to comfortably fit most forearms
• Sleeve thickness of 20μm for effective protection against spills
• Supplied in a box of 100 to ensure you have enough on hand for multiple uses

Applications


• Restaurant industry
• Food testing facilities
• Food and beverage processing

How should I dispose of this product?


You can recycle these polythene sleeves at certain recycling centres, making them an environmentally friendly option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy