Tegera TEGERA 74 Yellow Reusable Polyester, Para Aramid, Stainless Steel Fibre Yarn, Elastane Protective Sleeve, XL
- RS Stock No.:
- 134-643
- Mfr. Part No.:
- 74-10
- Brand:
- Tegera
Subtotal (1 pack of 6 units)*
$140.79
(exc. GST)
$154.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $140.79 | $23.465 |
*price indicative
- RS Stock No.:
- 134-643
- Mfr. Part No.:
- 74-10
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Protective Sleeve | |
| Material | Polyester, Para Aramid, Stainless Steel Fibre Yarn, Elastane | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Cuff Type | Elasticated | |
| Thumb Slot | Yes | |
| Size | XL | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Puncture | Yes | |
| Series | TEGERA 74 | |
| Standards/Approvals | EAC, EN 407:2004, UKCA, CE, ANSI A3, ANSI A2, EN 420:2003+A1:2009, EN 388:2016+A1:2018 (2X4XB) | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Protective Sleeve | ||
Material Polyester, Para Aramid, Stainless Steel Fibre Yarn, Elastane | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Cuff Type Elasticated | ||
Thumb Slot Yes | ||
Size XL | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Puncture Yes | ||
Series TEGERA 74 | ||
Standards/Approvals EAC, EN 407:2004, UKCA, CE, ANSI A3, ANSI A2, EN 420:2003+A1:2009, EN 388:2016+A1:2018 (2X4XB) | ||
RoHS Status: Exempt
The Ejendals Limited cut protection sleeve with cut resistance level B. Made of Kevlar fibre, polyester, spandex and steel fibre yarn. For all-round work, approved for handling foodstuffs and withstands contact heat up to 100⁰C.
Breathable
Comfortable
Flexible
Related links
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester S
- Showa 257X Black Polyester Size M,
- Showa 257X Black Polyester Size S,
- GUIDE GLOVES Guide 370 Yellow Para Aramid High Performance Polyethylene, Elastane Protective
- Showa 257X Black Polyester Size XL,
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Nylon Elastane Protective Sleeve, L
