Lapis Lazurite Basic, Arduino Compatible Kit
- RS Stock No.:
- 903-4443
- Mfr. Part No.:
- Lazurite Basic
- Brand:
- Lapis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-4443
- Mfr. Part No.:
- Lazurite Basic
- Brand:
- Lapis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapis | |
| Product Name | Lazurite Basic | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Lapis | ||
Product Name Lazurite Basic | ||
Kit Classification Evaluation Board | ||
- COO (Country of Origin):
- JP
Lazurite Basic - Development Board
The Lazurite Basic microcomputer (MCU) board from the ROHM GROUP LAPIS SEMICONDUCTOR is an open platform which simply connects to a PC letting you start your development quick and easily. The 16-bit ML620Q504 MCU from Lapis Semiconductor is incorporated along with many other features. The board includes a 32 kHz crystal oscillator, input and output terminals and a compatible Arduino Uno interface. Connect your PC (Lazurite IDE) via a micro USB cable to the Lazurite Basic evaluation board. Applications include IoT/M2M in the environmental, agricultural industries and Infrastructure monitoring.
16-bit RISC core
Operating speed: 16 MHz / Sleep mode at 32.768 kHz
GPIO: 20 lines (includes the 12-bit AD converter terminals)
PWM output: 8
Operating voltage: 3.3V/5V switchable
Power supply voltage: Micro USB-B
DC power supply 7 V to 15 V
Current consumption: 10 mA - Operation/ 2 mA - Standby
Micro USB Cables see 790-3666, 703-1348
Arduino Uno 715-4081, 769-7409
Operating speed: 16 MHz / Sleep mode at 32.768 kHz
GPIO: 20 lines (includes the 12-bit AD converter terminals)
PWM output: 8
Operating voltage: 3.3V/5V switchable
Power supply voltage: Micro USB-B
DC power supply 7 V to 15 V
Current consumption: 10 mA - Operation/ 2 mA - Standby
Micro USB Cables see 790-3666, 703-1348
Arduino Uno 715-4081, 769-7409
Related links
- DFRobot Gravity: KnowFlow Basic Kit for Arduino, Arduino Compatible Kit
- Seeed Studio Sidekick Basic Kit, Arduino Compatible Board
- Arduino Tinkerkit Braccio Robot, Arduino Compatible Kit
- DFRobot EcoDuino - An Auto Planting Kit, Arduino Compatible Kit
- Kitronik Inventor's Kit for Arduino, Arduino Compatible Kit
- Arduino Arduino Starter Kit Classroom Pack, Arduino Compatible Kit
- DFRobot DFRobot Gravity: Intermediate Kit for Arduino, Arduino Compatible Kit
- DFRobot Weather Station Kit With Solar Panel, Arduino Compatible Kit
