Exacompta Assorted File 1 H25 mm x W250mm x D25 mm

Subtotal (1 pack of 10 units)*

$55.28

(exc. GST)

$60.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$55.28$5.528

*price indicative

RS Stock No.:
727-397
Mfr. Part No.:
18560E
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

File

Colour

Assorted

Material

Mottled Pressboard

Depth

25mm

Height

25mm

Width

250mm

Number of Compartments/Shelves

1

Slide-Out Shelves

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Exacompta Aquarel Box File Cartobox A4 is an innovative filing solution designed for both office and home settings. Ideal for organising documents, this vibrant box file combines practicality with aesthetic appeal. Made from mottled pressboard, it offers durability while being lightweight, with a capacity to hold up to 200 sheets of 80g paper. Its unique design allows it to be delivered flat and assembled quickly, thus saving space and minimising environmental impact. Featured in assorted colours, including pastel hues like Coral and mauve, it adds a touch of flair to your workspace. With an eco-conscious approach, this product is FSC certified, ensuring it’s both stylish and sustainable.

Constructed from high-quality mottled pressboard for durability

Holds up to 200 sheets of 80g paper, offering ample storage

Delivered flat for easy storage and quick assembly

Available in five assorted pastel colours to brighten your filing

FSC certified, promoting responsible forestry practices

Lightweight design helps reduce transport costs and CO2 emissions

Environmentally friendly, being both recyclable and plastic-free

Spine label for easy identification of contents

Features elastic straps for secure closure, allowing for safe storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy