BK Precision RF Signal Generator 3 GHz Max, 50 MHz Min

N

Subtotal (1 unit)*

$14,370.07

(exc. GST)

$15,807.08

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,370.07

*price indicative

RS Stock No.:
857-304
Mfr. Part No.:
BK4089-GPIB
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Maximum Frequency

3GHz

Product Type

RF Signal Generator

Minimum Frequency

50MHz

Maximum Frequency Triangle Ramps

5MHz

Minimum Frequency Triangle Ramps

1μHz

Number of Channels

1

Maximum Sampling Frequency

250Msps

Maximum Pulse Train Repetition Rate

10s

Minimum Pulse Train Repetition Rate

1μs

Resolution

16 bit

Pulse Resolution

1ns

Minimum Operating Temperature

0°C

Waveform Memory/Channel

4000kpts

Maximum Pulse Width

999 s

Maximum Operating Temperature

50°C

Width

213mm

Standards/Approvals

CE

Weight

3kg

Height

88mm

Length

300mm

Minimum Pulse Width

20ns

Display Type

LCD

Interface Type

GPIB, LAN, USB

Sweep

Linear, Logarithmic

Rise - Fall Time

50ns

Maximum Output Amplitude

10V Pk-Pk

Connector Type

BNC

COO (Country of Origin):
TW
The BK Precision RF Signal/Waveform Generator delivers precise signal generation up to 3.0 GHz, incorporating Advanced arbitrary waveform capabilities to meet various technical testing needs in a Compact design.

Frequency range of 50 MHz to 3.0 GHz for versatile applications

Phase noise specification of <lt/> -117 dBc/Hz ensures high signal integrity

Supports AM, FM, PM, and various digital modulation types for comprehensive testing capabilities

Offers 16-bit vertical resolution and sampling rates up to 250 MSa/s for accurate waveform generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy