Taica 100mm Anti-Vibration Pad SN-15 15kg Silicone +200°C -40°C 100 x 100 x 7mm 7mm

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1 unit)*

$171.63

(exc. GST)

$188.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 17 November 2025
  • Plus 15 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 5$171.63
6 - 11$168.66
12 +$165.51

*price indicative

RS Stock No.:
474-723
Mfr. Part No.:
SN-15
Brand:
Taica
Find similar products by selecting one or more attributes.
Select all

Brand

Taica

Material

Silicone

Anti Vibration Pad Type

Anti-Vibration Damping Pad

Load Rating

15kg

Thickness

7mm

Size

100 x 100 x 7mm

Length

100mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Width

100mm

COO (Country of Origin):
JP

Gel Damping Mat SN Series


Silicone Gel damping mats for table top vibration and shock isolation
4 sheet types to cover loads from 0.5kg up to 80kg
Distributes load evenly
Colour coding for easy recognition and is also portable
Low cost investment to support quality and extend product life
Divide for light loads and add for heavier loads
This soft gel absorbs micro and low frequency vibration not eliminated by traditional rubber and other damping materials as well as absorbing shock
High temperature resistance -40 to 200°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Contains nothing harmful, is environmentally friendly and gives off no toxic fumes when burnt
Ideal for protecting lab equipment, servers, and precision equipment from knocks and vibration
Peel off PET film before use

Related links