- RS Stock No.:
- 474-836
- Mfr. Part No.:
- GC-4
- Brand:
- Taica
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1
$111.51
(exc. GST)
$122.66
(inc. GST)
Bag(s) | Per Bag |
1 - 5 | $111.51 |
6 - 11 | $109.54 |
12 + | $107.52 |
- RS Stock No.:
- 474-836
- Mfr. Part No.:
- GC-4
- Brand:
- Taica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Gel Tape and Chips
Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet
Specifications
Attribute | Value |
---|---|
Anti Vibration Pad Type | Anti-Vibration Gel Chip |
Material | Silicone |
Thickness | 5mm |
Size | 15 x 15 x 5mm |
Length | 15mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Width | 15mm |
Related links
- RS PRO 50mm Anti-Vibration Pad Rubber +100°C -50°C 50 x 50mm 19mm
- RS PRO 305mm Anti-Vibration Pad Rubber +100°C -50°C 305 x 305mm 19mm
- Taica 10mm Anti-Vibration Pad GC-2 Silicone +100°C -40°C 10 x 10 x 5mm 5mm
- Taica 20mm Anti-Vibration Pad GT-6 Silicone +100°C -40°C 1000 x 20...
- RS PRO 75mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 75 x 75mm 21mm
- Heatsink CPU and GPU PCB Mount
- Taica 450mm Anti-Vibration Pad NP GEL GREEN +200°C -40°C 2000 x...
- NKK Switches Red/Clear Push Button Cap for Use with YB Series...