- RS Stock No.:
- 811-2574
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 811-2574
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS DSD Mounts
Designed for the isolation of low to medium frequency dynamic vibration. Available in A 45 Sh (soft), B 60 Sh (medium), and C 75 Sh (hard) compounds to suit a various applications including, HVAC, rotating pumps, electric motors, compressors etc.
DSD anti vibration mounts can be used in series for applications were vibration is being experienced and exceptionally low frequencies.
DSD anti vibration mounts can be used in series for applications were vibration is being experienced and exceptionally low frequencies.
Easy to install
Mounts can be attached by either set screws, bolts or welding.
Mounts can be attached by either set screws, bolts or welding.
Note
In some applications it may be necessary to fit a Fail safe to prevent against over deflection.
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 100mm |
Overall Height | 28mm |
Material | Rubber |
Mounting Type | Screw-in |
Foot Shape | Round |
Compression Load | 160kg |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M12 Anti Vibration Mount Cylindrical M12 Anti...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...