Paulstra Hutchinson M5 Anti Vibration Mount, Male to Male Bobbin with 12daN Compression Load
- RS Stock No.:
- 254-7438
- Mfr. Part No.:
- 521293
- Brand:
- Paulstra Hutchinson
Bulk discount available
Subtotal (1 unit)*
$9.08
(exc. GST)
$9.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 7 left, ready to ship
- Plus 283 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $9.08 |
| 50 - 249 | $9.04 |
| 250 + | $7.44 |
*price indicative
- RS Stock No.:
- 254-7438
- Mfr. Part No.:
- 521293
- Brand:
- Paulstra Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra Hutchinson | |
| Anti Vibration Mount Type | Male to Male Bobbin | |
| Thread Size | M5 | |
| Diameter | 12.5mm | |
| Overall Height | 10mm | |
| Material | Natural Rubber | |
| Metalwork | Steel | |
| Compression Load | 12daN | |
| Compression Deflection | 2mm | |
| Shearing Load | 1.5daN | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Anti Vibration Mount Type Male to Male Bobbin | ||
Thread Size M5 | ||
Diameter 12.5mm | ||
Overall Height 10mm | ||
Material Natural Rubber | ||
Metalwork Steel | ||
Compression Load 12daN | ||
Compression Deflection 2mm | ||
Shearing Load 1.5daN | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).

Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Related links
- Paulstra Hutchinson M5 Anti Vibration Mount, Male Buffer Foot with 12daN Compression Load
- Paulstra Hutchinson M6 Anti Vibration Mount, Male to Male Bobbin with 12daN Compression Load
- Paulstra Hutchinson M5 Anti Vibration Mount, Male to Female Bobbin with 20daN Compression Load
- Paulstra Hutchinson M5 Anti Vibration Mount, Male to Male Bobbin with 15daN Compression Load
- Paulstra Hutchinson M5 Anti Vibration Mount, Male to Male Bobbin with 20daN Compression Load
- Paulstra Hutchinson M5 Anti Vibration Mount, Male to Male Bobbin with 10daN Compression Load
- Paulstra Hutchinson M5 Anti Vibration Mount, Male to Female Bobbin with 15daN Compression Load
- Paulstra Hutchinson M5 Anti Vibration Mount, Male Buffer Foot with 20daN Compression Load
