FIBET Circular M12 Anti-Vibration Mount, Bell Mount with 420 daN Compression, 12mm Bore, 172 mm OD, 38 mm H
- RS Stock No.:
- 201-2306
- Mfr. Part No.:
- CCF1063812W
- Brand:
- FIBET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.59
(exc. GST)
$84.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $76.59 |
| 5 - 9 | $73.91 |
| 10 + | $71.72 |
*price indicative
- RS Stock No.:
- 201-2306
- Mfr. Part No.:
- CCF1063812W
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Bell Mount | |
| Thread Size | M12 | |
| Bore Diameter | 12mm | |
| Foot Height | 38mm | |
| Bore Length | 38mm | |
| Overall Height | 38mm | |
| Static Load Rating | 420daN | |
| Outside Diameter | 172mm | |
| Foot Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Material | Rubber | |
| Mount Type | Bell Mount | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Foot Shape | Circular | |
| Compression Load | 420daN | |
| Shore Hardness | 45 | |
| Compression Deflection | 3.5mm | |
| Series | 70 Shore A | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Bell Mount | ||
Thread Size M12 | ||
Bore Diameter 12mm | ||
Foot Height 38mm | ||
Bore Length 38mm | ||
Overall Height 38mm | ||
Static Load Rating 420daN | ||
Outside Diameter 172mm | ||
Foot Colour Black | ||
Minimum Operating Temperature -25°C | ||
Material Rubber | ||
Mount Type Bell Mount | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Foot Shape Circular | ||
Compression Load 420daN | ||
Shore Hardness 45 | ||
Compression Deflection 3.5mm | ||
Series 70 Shore A | ||
- COO (Country of Origin):
- IT
The FIBET 45 IRHD CCF type bell mount offers a high level insulation and operating frequency of around 25 Hz (1,500 RPM). It is designed with a fail-safe function making it an ideal solution for applications where safety is paramount.
Axial stresses perfectly absorbed
Fail-safe function making
Toolroom machinery
Related links
- FIBET Circular M12 Anti-Vibration Mount, Bell Mount with 175 daN Compression Load
- FIBET Circular M12 Anti-Vibration Mount, Bell Mount with 315 daN Compression Load
- FIBET Circular M12 Anti-Vibration Mount, Bell Mount with 180 daN Compression Load
- FIBET Circular M12 Anti-Vibration Mount, Bell Mount with 53 daN Compression Load
- FIBET Circular M12 Anti-Vibration Mount, Bell Mount with 267 daN Compression Load
- FIBET Circular M12 Anti-Vibration Mount, Bell Mount with 70 daN Compression Load
- FIBET Circular M12 Anti Vibration Mount, Bell Mount with 335daN Compression Load
- FIBET Circular M12 Anti Vibration Mount, Bell Mount with 110daN Compression Load
