- RS Stock No.:
- 172-0870
- Brand:
- RS PRO
69 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 40
$10.91
(exc. GST)
$12.00
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $10.91 | $0.273 |
5 - 24 | $10.52 | $0.263 |
25 + | $8.66 | $0.216 |
*price indicative |
- RS Stock No.:
- 172-0870
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Round Anti Vibration Feet
This RS PRO round anti-vibration feet comes in black colour. It has a diameter of 14.2mm and has an overall height of 5.5mm.
Features and Benefits
Fast foot 0.8 to 1.8mm thick
Foot colour is black
Foot height is 5.5mm
Foot colour is black
Foot height is 5.5mm
Applications
Dampener
Noise reducer
Shock absorber
Noise reducer
Shock absorber
Certifications
FRED
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Rubber Foot |
Diameter | 14.2mm |
Foot Height | 5.5mm |
Overall Height | 5.5mm |
Foot Shape | Round |
Related links
- RS PRO Round Anti Vibration Mount
- Nu-Tech Engineering Circular M16 Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M12 Anti Vibration Mount, Rubber Foot
- RS PRO Anti Vibration Mount, Rubber Foot
- RS PRO Circular Anti Vibration Mount, Rubber Foot
- Bosch Rexroth Round Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M10 Anti Vibration Mount, Rubber Foot
- Essentra Round Anti Vibration Mount