- RS Stock No.:
- 172-0855
- Brand:
- RS PRO
18 In Global stock for delivery within 5 working day(s)
182 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$47.36
(exc. GST)
$52.10
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $47.36 | $0.947 |
5 - 24 | $46.19 | $0.924 |
25 + | $38.00 | $0.76 |
*price indicative |
- RS Stock No.:
- 172-0855
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Anti-Vibration Feet
The RS PRO round anti-vibration feet comes in black colour. It has a diameter of 20mm and has an overall height of 10mm.
Features and Benefits
Type is fast foot
Applications
Dampeners
Noise reducers
Shock absorbers
Noise reducers
Shock absorbers
Certifications
FRED
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Rubber Foot |
Diameter | 20mm |
Foot Height | 10mm |
Overall Height | 10mm |
Foot Shape | Round |
Related links
- RS PRO Round Anti Vibration Mount
- Nu-Tech Engineering Circular M16 Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M12 Anti Vibration Mount, Rubber Foot
- RS PRO Anti Vibration Mount, Rubber Foot
- RS PRO Circular Anti Vibration Mount, Rubber Foot
- Bosch Rexroth Round Anti Vibration Mount, Rubber Foot
- Nu-Tech Engineering Circular M10 Anti Vibration Mount, Rubber Foot
- Essentra Round Anti Vibration Mount