- RS Stock No.:
- 171-2644
- Brand:
- RS PRO
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$88.52
(exc. GST)
$97.37
(inc. GST)
Units | Per unit |
1 - 4 | $88.52 |
5 - 24 | $85.42 |
25 + | $70.30 |
- RS Stock No.:
- 171-2644
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Mount
The RS PRO M10 anti-vibration mount is made from natural rubber. It uses stainless steel for metal work. It has a maximum load capacity of 130kg.
Features and Benefits
Achieves high isolation values (active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity
Available in stainless steel metal for food and mining industry applications
Attenuates shock loads due to its deflection capacity
Available in stainless steel metal for food and mining industry applications
Applications
Bulk bin load
Computers
Discharge units
Fans
Pumps
Security cameras
Stationary generator sets
Vibrating screens
Computers
Discharge units
Fans
Pumps
Security cameras
Stationary generator sets
Vibrating screens
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 136mm |
Foot Height | 40mm |
Overall Height | 40mm |
Static Load Capacity | 140kg |
Material | Natural Rubber |
Foot Shape | Square |
Shore Hardness | 60 Shore A |
Compression Load | 140kg |
Metalwork | Stainless Steel |
Maximum Operating Temperature | +100°C |
Series | SCM |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO Square M10 Anti Vibration Mount with 40kg Compression Load
- RS PRO Round M10 Anti Vibration Mount with 140kg Compression Load
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...