RS PRO Round M16 Anti-Vibration Mount, Fail Safe with 1325 kg Compression, 216 mm OD, 48 mm H
- RS Stock No.:
- 126-3869
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$235.75
(exc. GST)
$259.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 12 October 2026
- Plus 20 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $235.75 |
| 5 - 24 | $227.54 |
| 25 + | $187.27 |
*price indicative
- RS Stock No.:
- 126-3869
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Fail Safe | |
| Thread Size | M16 | |
| Foot Height | 48mm | |
| Overall Height | 48mm | |
| Outside Diameter | 216mm | |
| Material | Natural Rubber | |
| Foot Colour | Black | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Bobbin | |
| Standards/Approvals | No | |
| Compression Load | 1325kg | |
| Foot Shape | Round | |
| Shore Hardness | 60 Shore A | |
| Compression Deflection | 5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Fail Safe | ||
Thread Size M16 | ||
Foot Height 48mm | ||
Overall Height 48mm | ||
Outside Diameter 216mm | ||
Material Natural Rubber | ||
Foot Colour Black | ||
Maximum Operating Temperature 100°C | ||
Mount Type Bobbin | ||
Standards/Approvals No | ||
Compression Load 1325kg | ||
Foot Shape Round | ||
Shore Hardness 60 Shore A | ||
Compression Deflection 5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
Related links
- RS PRO RS PRO Round M16 Anti-Vibration Mount, Fail Safe with 450 kg Compression Load
- RS PRO RS PRO Round M16 Anti-Vibration Mount, Fail Safe with 690 kg Compression Load
- RS PRO RS PRO Round M16 Anti-Vibration Mount, Fail Safe with 400 kg Compression Load
- RS PRO RS PRO Round M16 Anti-Vibration Mount, Fail Safe with 750 kg Compression Load
- RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 220 kg Compression Load
- RS PRO RS PRO Round M20 Anti-Vibration Mount, Fail Safe with 2300 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
