- RS Stock No.:
- 126-3578
- Brand:
- RS PRO
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$207.61
(exc. GST)
$228.37
(inc. GST)
Units | Per unit |
1 - 4 | $207.61 |
5 - 24 | $200.38 |
25 + | $164.91 |
- RS Stock No.:
- 126-3578
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Anti-Vibration Flange Mount
RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment.
Achieves high isolation values (both active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity
Attenuates shock loads due to its deflection capacity
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 200mm |
Foot Height | 85mm |
Overall Height | 85mm |
Static Load Capacity | 750 |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 750 |
Foot Shape | Round |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +100°C |
Series | SCM |
Compression Deflection | 18mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...