- RS Stock No.:
- 126-3871
- Brand:
- RS PRO
91 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.49
(exc. GST)
$70.94
(inc. GST)
Units | Per unit |
1 - 4 | $64.49 |
5 - 24 | $62.24 |
25 + | $51.22 |
- RS Stock No.:
- 126-3871
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 192mm |
Foot Height | 40.5mm |
Overall Height | 41mm |
Static Load Capacity | 690 |
Material | Natural Rubber |
Compression Load | 690 |
Foot Shape | Round |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +100°C |
Compression Deflection | 4mm |
Series | KPR |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...