Licefa Aluminium ESD Box 500 mm (L)
- RS Stock No.:
- 669-236
- Mfr. Part No.:
- 8169092
- Brand:
- Licefa
Subtotal (1 unit)*
$162.17
(exc. GST)
$178.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.17 |
*price indicative
- RS Stock No.:
- 669-236
- Mfr. Part No.:
- 8169092
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD Box | |
| Material | Aluminium | |
| Length | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD Box | ||
Material Aluminium | ||
Length 500mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa Rail comes with a Spiral Cable and Wrist Strap is designed for safety and convenience. The coiled cable allows flexibility and freedom of movement, while the wrist strap ensures secure attachment during use.
Made of aluminium
Related links
- Licefa Polystyrol ESD Box
- Licefa Polystyrol ESD Box 260 mm (L) 165mm (W)
- Licefa ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS ESD Box 85.3 mm (L) 63mm (W) 21 mm (H)
- Licefa Polystyrene ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa Polystyrene ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa ABS ESD Box 29.4 mm (L) 21.8mm (W) 21 mm (H)
