Licefa Polystyrene, ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- RS Stock No.:
- 668-140
- Mfr. Part No.:
- 8150069
- Brand:
- Licefa
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$31.72
(exc. GST)
$34.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.72 | $6.344 |
*price indicative
- RS Stock No.:
- 668-140
- Mfr. Part No.:
- 8150069
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD Box | |
| Material | Polystyrene, ABS | |
| Height | 21mm | |
| Length | 29.4mm | |
| Width | 42.4mm | |
| Bin Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD Box | ||
Material Polystyrene, ABS | ||
Height 21mm | ||
Length 29.4mm | ||
Width 42.4mm | ||
Bin Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.
Dissipative
Rapid transfer of charges between bodies with different electrostatic potentials
- RS Stock No. 0668125
- Mfr. Part No. 8150062
1 Bag of 5
$34.66
- RS Stock No. 7740471
- Mfr. Part No. 113021
Each
$38.53
- RS Stock No. 0668112
- Mfr. Part No. 8150057
1 Pack of 100
$744.34
- RS Stock No. 0669225
- Mfr. Part No. 2422852
Each
$13.56
Related links
- Licefa Polystyrene, ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa Polystyrene ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa Styrene Acrylonitrile, ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa Polystyrene, ABS ESD Box 29.4 mm (L) 21.8mm (W) 21 mm (H)
- Licefa Styrene Acrylonitrile, Polystyrene ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa ABS, Styrene Acrylonitrile ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa Polystyrene, ABS ESD Box 85.3 mm (L) 63mm (W) 21 mm (H)












