ideal-tek ESD Foam 410mm(W)x 510 mm(L)
- RS Stock No.:
- 787-0332
- Mfr. Part No.:
- 36.PCSA-4.2
- Brand:
- ideal-tek
Subtotal (1 unit)*
$126.15
(exc. GST)
$138.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.15 |
*price indicative
- RS Stock No.:
- 787-0332
- Mfr. Part No.:
- 36.PCSA-4.2
- Brand:
- ideal-tek
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
| Brand | ideal-tek | |
| Material Properties | Conductive | |
| Product Type | ESD Foam | |
| Colour | Grey | |
| Length | 510mm | |
| Thickness | 42mm | |
| Width | 410mm | |
| EN 61340-5-1 Compliant | Yes | |
| Surface Resistivity | 103-5 Ω | |
| Foam Type | Cushioning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Material Properties Conductive | ||
Product Type ESD Foam | ||
Colour Grey | ||
Length 510mm | ||
Thickness 42mm | ||
Width 410mm | ||
EN 61340-5-1 Compliant Yes | ||
Surface Resistivity 103-5 Ω | ||
Foam Type Cushioning | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Idealtek ESD Foam
The Idealtek ESD foam is a black, rubber cushioning replacement sponge. The dimensions of this foam are 510mm length x 410mm width x 42mm thickness.
Features and Benefits
Volume resistance is 10^4ohm
Surface resistance ranges between 103ohm and 5ohm
2 x Adjustable subdivisions.
ESD Safe.
Related links
- ideal-tek ESD Foam 220mm(W)x 510 mm(L)
- ideal-tek ESD Foam 220mm(W)x 280 mm(L)
- ideal-tek 36.PCSA-4 100 mm 510 x 350 mm PCB Holder 500mm
- ideal-tek 36.PCSA-2 100 mm 510 x 220 mm PCB Holder 350mm
- ideal-tek RIC-PCSA-N1 26 mm 510 x 350 mm ESD-Safe PCB Holder 40mm 26 mm
- ideal-tek AC-PCSA 22 mm 510 x 350 mm ESD-Safe PCB Holder 37mm 22 mm
- ideal-tek SR-PCSA 22 mm 510 x 350 mm ESD-Safe PCB Holder 22mm 22 mm
- ideal-tek 36.PCSA-1 100 mm 280 x 220 mm PCB Holder 360mm