RS PRO Anti-Static Bag 305mm(W)x 405 mm(L) Heat Seal 5 Per Pack

Subtotal (1 pack of 5 units)*

$32.46

(exc. GST)

$35.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.492$32.46

*price indicative

RS Stock No.:
284-2342
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Static Bag

Bag Type

Shielding Bubble Bag

Width

305mm

Quantity Per Package

5Per Pack

EN 61340-5-1 Compliant

Yes

Closure Type

Heat Seal

Length

405mm

Standards/Approvals

EN 61340-5-1, ANSI/ESD S20.20, ANSI/ESD S541 (ANSI/ESD S20.20)

COO (Country of Origin):
CN

RS PRO Shielding Bubble Bags


These reusable static shielding bags are expertly designed to protect sensitive electronic devices against electrostatic discharge (ESD) whilst the bubble design provides physical protection during transit and storage. Featuring a robust bubble layer construction, these bags effectively guard against external charges while remaining semi-transparent for easy identification of contents in busy environments. Ideal for the safe storage of PCBs, integrated circuits, motherboards, and other electronic components, RS PRO Static Shielding Bags ensure your valuable electronics remain protected at all times.

Features and Benefits


  • Provides ’Faraday cage’ protection against ESD

  • Protection shields against both internal and external charges

  • Semi-transparent facilitates easy identification of contents

  • Bubble layer thickness of 60 microns providing physical protection as well as ESD protection

  • High-quality materials made from industry-approved polyester and polyethylene laminates

  • Static dissipative layers polyester outer layer and polyethylene inner layer reduce tribocharging

  • Applications


    RS PRO Static Shielding Bags are suitable for packing and protecting a wide range of electronic products that are sensitive to static. Regularly used to pack components such as:

  • PCBs (Printed Circuit Boards): Protects against ESD during manufacturing and shipping

  • Integrated Circuits: Prevents damage to delicate components

  • Motherboards: Ensures safe transit and storage

  • Electronic Components: Ideal for resistors, capacitors, transistors, and more

  • Our static shielding bags are meticulously engineered with a static dissipative polyester outer layer and a static dissipative polyethylene inner layer, with a centre metallised shield layer. The polyester dielectric works in tandem with the metal layer to prevent the penetration of damaging electrostatic fields, while the specially processed polyethylene minimises tribocharging. Trust RS PRO for reliable and effective ESD protection for your sensitive electronic devices.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy