Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$758.25
(exc. GST)
$834.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $758.25 | - |
| 5 + | $624.05 | 17% |
*price indicative
- RS Stock No.:
- 125-2355
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Dissipative | |
| Product Type | Tube | |
| Colour | Pink | |
| Length | 250m | |
| Thickness | 90μm | |
| Width | 300mm | |
| Sub Type | Tube | |
| Surface Resistivity | <10^11 Ω | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1 RoHS | |
| Volume Resistance | 100000000000Ω | |
| Tensile Strength | 12MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Dissipative | ||
Product Type Tube | ||
Colour Pink | ||
Length 250m | ||
Thickness 90μm | ||
Width 300mm | ||
Sub Type Tube | ||
Surface Resistivity <10^11 Ω | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1 RoHS | ||
Volume Resistance 100000000000Ω | ||
Tensile Strength 12MPa | ||
- COO (Country of Origin):
- FR
RS Pro Dissipative Packaging Tubing
RS Pro dissipative polyethylene packaging tubing is amine free and can be used to pack ESD sensitive equipment. The tubing is pink, low tribocharging, RoHS compliant, conforms to IEC 61340-5-1 and is supplied in various lengths.
FEATURES and BENEFITS:
Packaging tubing
Dissipative LD polyethylene
Low tribocharging
Amine free
Resistance < 10E12 decay time, 1000 V to 100 V < 2 seconds
Thickness +/- 10%
Used to pack ESD sensitive equipment
Conforms to IEC 61340-5-1
RoHS Compliant
