RS PRO Bag 457mm(W)x 18 mm(L) Silver Open Top 100 Per Pack
- RS Stock No.:
- 707-138
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$103.78
(exc. GST)
$114.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $103.78 | $1.038 |
*price indicative
- RS Stock No.:
- 707-138
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Static Shielding Bag | |
| Colour | Silver | |
| Width | 457mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Open Top | |
| Standards/Approvals | EN 61340.5, IEC 62321:2008, REACH | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Static Shielding Bag | ||
Colour Silver | ||
Width 457mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Open Top | ||
Standards/Approvals EN 61340.5, IEC 62321:2008, REACH | ||
Length 18mm | ||
- COO (Country of Origin):
- CN
RS PRO Static Shielding Bag, Open Top, Silver
These RS PRO static shielding bags are designed to protect sensitive electronic components from electrostatic discharge. Ideal for storing and transporting items that require ESD protection, these bags ensure the integrity and safety of your components.
Features and Benefits
Static Shielding: Protects electronic components from electrostatic discharge.
Open Top Closure: Allows easy access and secure storage of components.
Silver Colour: Provides visibility and easy identification of contents.
Open Top Closure: Allows easy access and secure storage of components.
Silver Colour: Provides visibility and easy identification of contents.
Applications
Electronics manufacturing
Component storage and transport
ESD-sensitive environments
Component storage and transport
ESD-sensitive environments
Additional Information
Compliant with EN 61340.5 and IEC 62321:2008 standards
REACH compliant
Pack contains 100 bags
Dimensions: 457 mm x 457 mm
REACH compliant
Pack contains 100 bags
Dimensions: 457 mm x 457 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
