RS PRO ESD Foam 305mm(W)x 305 mm(L) Black
- RS Stock No.:
- 707-110
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 155 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.42 |
*price indicative
- RS Stock No.:
- 707-110
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Foam | |
| Bag Type | Anti-Static | |
| Colour | Black | |
| Width | 305mm | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | REACH | |
| Length | 305mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Foam | ||
Bag Type Anti-Static | ||
Colour Black | ||
Width 305mm | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals REACH | ||
Length 305mm | ||
- COO (Country of Origin):
- GB
The RS PRO Esd Foam provides essential protection for sensitive electronic components in electrostatic discharge safe environments. This black carbon impregnated polyurethane material ensures your hardware remains secure and shielded from static damage during storage or shipping.
Dimensions of 305mm x 305mm x 5mm
Non corrosive conductive material
Superior cushioning for components in transit
Reliable electrostatic discharge protection
